Similar
Similar
Similar




0395305110 | |
|---|---|
DigiKey Part Number | WM25251-ND |
Manufacturer | |
Manufacturer Product Number | 0395305110 |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 10 | Screw Size M3 |
Positions Per Level 10 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1282560000 | Weidmüller | 0 | 281-4427-ND | ¥0.00000 | Similar |
| 5435381 | Phoenix Contact | 0 | 5435381-ND | ¥41.95700 | Similar |
| 5435802 | Phoenix Contact | 0 | 5435802-ND | ¥39.98380 | Similar |
| TBP01P1-508-10BE | Same Sky (Formerly CUI Devices) | 1,722 | 102-6398-ND | ¥26.88000 | Similar |
| TBP01P1W-508-10BE | Same Sky (Formerly CUI Devices) | 107 | 102-6444-ND | ¥32.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 864 | ¥34.18189 | ¥29,533.15 |


















