10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
TBP01P1-508-10BE
TBP01P1-508-10BE
The Ultimate Guide to Terminal Block Selection

TBP01P1-508-10BE

DigiKey Part Number
102-6398-ND
Manufacturer
Manufacturer Product Number
TBP01P1-508-10BE
Description
TERM BLOCK PLUG 10POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
TBP01P1-508-10BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Gauge or Range - AWG
12-28 AWG
Series
Wire Gauge or Range - mm²
2.5mm²
Packaging
Bag
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Plug, Female Sockets
Contact Mating Finish
Nickel
Number of Positions
10
Features
Retention Latches (Non-Wire Side)
Positions Per Level
10
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M3
Pitch
0.200" (5.08mm)
Torque - Screw
0.5 Nm (4.4 Lb-In)
Plug Wire Entry
180°
Wire Strip Length
7mm
Termination Style
Screw - Rising Cage Clamp
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA66), Nylon 6/6
Current - IEC
20A
Insulation Height
0.591" (15.00mm)
Voltage - IEC
320 V
Base Product Number
Current - UL
16 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,722
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.88000¥26.88
10¥19.18600¥191.86
25¥16.75520¥418.88
50¥15.22340¥761.17
100¥13.94490¥1,394.49
300¥12.38460¥3,715.38
500¥11.82592¥5,912.96
1,000¥11.20700¥11,207.00
5,000¥10.24193¥51,209.65
Manufacturers Standard Package