Similar
Similar
Similar

0395151512 | |
|---|---|
DigiKey Part Number | 0395151512-ND |
Manufacturer | |
Manufacturer Product Number | 0395151512 |
Description | TERM BLOCK HDR 12POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395151512 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 12 | Features Mating Flange |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02R2-381-12BE | Same Sky (Formerly CUI Devices) | 777 | 102-6501-ND | ¥10.01000 | Similar |
| TBP02R2-381-12BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02R2-381-12BK-ND | ¥3.84620 | Similar |
| TBP02R2W-381-12BE | Same Sky (Formerly CUI Devices) | 385 | 102-6529-ND | ¥16.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,152 | ¥27.12724 | ¥31,250.58 |









