12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
The Ultimate Guide to Terminal Block Selection

TBP02R2-381-12BE

DigiKey Part Number
102-6501-ND
Manufacturer
Manufacturer Product Number
TBP02R2-381-12BE
Description
TERM BLOCK HDR 12POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBP02R2-381-12BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
7A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - IEC
250 V
Series
Current - UL
8 A
Packaging
Bag
Voltage - UL
300 V
Part Status
Active
Color
Blue
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-40°C ~ 105°C
Number of Positions
12
Contact Mating Finish
Tin
Positions Per Level
12
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.150" (3.81mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
Vertical
Contact Tail Length
0.138" (3.50mm)
Termination Style
Solder
Insulation Height
0.362" (9.20mm)
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 777
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.01000¥10.01
10¥7.32700¥73.27
25¥6.37800¥159.45
50¥5.75420¥287.71
100¥5.22000¥522.00
300¥4.54793¥1,364.38
500¥4.30172¥2,150.86
1,000¥4.02559¥4,025.59
5,000¥3.58741¥17,937.05
Manufacturers Standard Package