



0395177012 | |
|---|---|
DigiKey Part Number | WM25850-ND |
Manufacturer | |
Manufacturer Product Number | 0395177012 |
Description | TERM BLOCK PLUG 12POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 16-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 270° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.740" (18.80mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 8 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.00000 | ¥54.00 |
| 10 | ¥38.30700 | ¥383.07 |
| 25 | ¥33.66200 | ¥841.55 |
| 50 | ¥30.80080 | ¥1,540.04 |
| 240 | ¥26.13421 | ¥6,272.21 |
| 480 | ¥24.72092 | ¥11,866.04 |
| 720 | ¥24.03881 | ¥17,307.94 |
| 1,200 | ¥23.30864 | ¥27,970.37 |





