



0395156012 | |
|---|---|
DigiKey Part Number | WM25828-ND |
Manufacturer | |
Manufacturer Product Number | 0395156012 |
Description | TERM BLOCK HDR 12POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395156012 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Features Mating Flange |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.91000 | ¥44.91 |
| 10 | ¥31.89700 | ¥318.97 |
| 25 | ¥27.97240 | ¥699.31 |
| 50 | ¥25.54280 | ¥1,277.14 |
| 240 | ¥21.55575 | ¥5,173.38 |
| 480 | ¥20.34196 | ¥9,764.14 |
| 720 | ¥19.75529 | ¥14,223.81 |
| 1,200 | ¥19.12637 | ¥22,951.64 |






