0395140012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 222
Unit Price: ¥179.46000
Datasheet
12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395140012

DigiKey Part Number
0395140012-ND
Manufacturer
Manufacturer Product Number
0395140012
Description
TERM BLOCK PLUG 12POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395140012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-30 AWG
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
12
Features
Mating Flange
Positions Per Level
12
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M2
Pitch
0.150" (3.81mm)
Torque - Screw
0.23 Nm (2.0 Lb-In)
Plug Wire Entry
180°
Contact Material
Phosphor Bronze
Termination Style
Screw - Rising Cage Clamp
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-284511-2TE Connectivity AMP Connectors222A98182-ND¥179.46000Similar
Available To Order
Check Lead Time
Marketplace Stock: 1,008 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,008¥30.11082¥30,351.71

Other Suppliers on DigiKey

1,008In Stock
Ships from WEC