13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395126013

DigiKey Part Number
0395126013-ND
Manufacturer
Manufacturer Product Number
0395126013
Description
TERM BLOCK HDR 13POS 3.81MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395126013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
13
Material Flammability Rating
UL94 V-0
Positions Per Level
13
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Insulation Height
0.270" (6.86mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,385
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.42000¥42.42
10¥30.11000¥301.10
25¥26.39040¥659.76
50¥24.08480¥1,204.24
100¥22.18280¥2,218.28
250¥20.21488¥5,053.72
500¥19.07400¥9,537.00
1,404¥17.81118¥25,006.90
Manufacturers Standard Package