13 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395132013

DigiKey Part Number
0395132013-ND
Manufacturer
Manufacturer Product Number
0395132013
Description
TERM BLOCK PLUG 13POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395132013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-30 AWG
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
13
Material Flammability Rating
UL94 V-0
Positions Per Level
13
Torque - Screw
0.23 Nm (2.0 Lb-In)
Number of Levels
1
Wire Strip Length
6.5mm
Pitch
0.150" (3.81mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
270°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.750" (19.05mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
864¥24.94659¥21,553.85