
0395138013 | |
|---|---|
DigiKey Part Number | 0395138013-ND |
Manufacturer | |
Manufacturer Product Number | 0395138013 |
Description | TERM BLOCK PLUG 13POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.750" (19.05mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.84000 | ¥53.84 |
| 10 | ¥38.20700 | ¥382.07 |
| 25 | ¥33.56640 | ¥839.16 |
| 50 | ¥30.71320 | ¥1,535.66 |
| 100 | ¥28.37270 | ¥2,837.27 |
| 456 | ¥24.74107 | ¥11,281.93 |
| 912 | ¥23.61346 | ¥21,535.48 |
| 1,368 | ¥23.07262 | ¥31,563.34 |






