


LMX2592EVM | |
|---|---|
DigiKey Part Number | 296-43812-ND |
Manufacturer | |
Manufacturer Product Number | LMX2592EVM |
Description | EVAL BOARD FOR LMX2592 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMX2592 PLLatinum™ Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part LMX2592 |
Series | Primary Attributes Single Fractional-N and Integer-N PLL with VCO |
Packaging Bulk | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
Function Frequency Synthesizer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,510.72000 | ¥3,510.72 |












