LMX2595 PLLatinum™ Frequency Synthesizer 10MHz ~ 20GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2595EVM

DigiKey Part Number
296-47143-ND
Manufacturer
Manufacturer Product Number
LMX2595EVM
Description
EVAL BOARD FOR LMX2595
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMX2595 PLLatinum™ Frequency Synthesizer 10MHz ~ 20GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
10MHz ~ 20GHz
Manufacturer
Texas Instruments
Contents
Board(s)
Series
Utilized IC / Part
LMX2595
Packaging
Box
RF Frequency
10MHz ~ 20GHz
Part Status
Active
Function
Frequency Synthesizer
Type
Frequency Synthesizer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,465.23000¥4,465.23
Manufacturers Standard Package