MAX2871EVKIT# | ||
---|---|---|
DigiKey Part Number | MAX2871EVKIT#-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX2871EVKIT# | |
Description | EVAL BOARD FOR MAX2871 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - MAX2871 Frequency Synthesizer 23.5MHz ~ 6GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Frequency Synthesizer | |
Frequency | 23.5MHz ~ 6GHz | |
For Use With/Related Products | MAX2871 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,874.42000 | ¥2,874.42 |