0387007504 | ||
---|---|---|
DigiKey Part Number | WM7455-ND | |
Manufacturer | ||
Manufacturer Product Number | 0387007504 | |
Description | CONN BARRIER STRIP 4CIRC 0.325" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 4 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet | |
EDA/CAD Models | 0387007504 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.91000 | ¥26.91 |
10 | ¥20.50600 | ¥205.06 |
25 | ¥19.20680 | ¥480.17 |
50 | ¥17.07260 | ¥853.63 |
100 | ¥16.70150 | ¥1,670.15 |
252 | ¥15.40246 | ¥3,881.42 |
504 | ¥13.91788 | ¥7,014.61 |
1,008 | ¥12.34053 | ¥12,439.25 |
5,040 | ¥11.59823 | ¥58,455.08 |