0386608808 | ||
---|---|---|
DigiKey Part Number | WM23102-ND | |
Manufacturer | ||
Manufacturer Product Number | 0386608808 | |
Description | CONN BARRIER STRIP 8CIRC 0.5" | |
Customer Reference | ||
Detailed Description | 8 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet | |
EDA/CAD Models | 0386608808 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 8 | |
Pitch | 0.500" (12.70mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 45A | |
Voltage Rating | 600V | |
Wire Gauge | 8-18 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Yellow Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 110°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.79000 | ¥107.79 |
10 | ¥94.86700 | ¥948.67 |
25 | ¥89.47880 | ¥2,236.97 |
48 | ¥85.16688 | ¥4,088.01 |
96 | ¥83.54896 | ¥8,020.70 |
240 | ¥72.76867 | ¥17,464.48 |
480 | ¥70.07346 | ¥33,635.26 |
960 | ¥67.37830 | ¥64,683.17 |