0386307804 | ||
---|---|---|
DigiKey Part Number | WM13915-ND | |
Manufacturer | ||
Manufacturer Product Number | 0386307804 | |
Description | CONN BARRIER STRIP 4CIRC 0.438" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 600V | |
Wire Gauge | 12-24 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.59000 | ¥49.59 |
10 | ¥37.78800 | ¥377.88 |
25 | ¥35.39400 | ¥884.85 |
50 | ¥31.46240 | ¥1,573.12 |
100 | ¥30.77800 | ¥3,077.80 |
250 | ¥28.38420 | ¥7,096.05 |
500 | ¥25.64834 | ¥12,824.17 |
1,000 | ¥22.74152 | ¥22,741.52 |