Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 600V | |
Wire Gauge | 12-24 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | - | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.25000 | ¥23.25 |
10 | ¥17.57700 | ¥175.77 |
25 | ¥16.28880 | ¥407.22 |
50 | ¥14.64500 | ¥732.25 |
100 | ¥14.28740 | ¥1,428.74 |
255 | ¥12.50145 | ¥3,187.87 |
510 | ¥11.42992 | ¥5,829.26 |
1,020 | ¥10.35837 | ¥10,565.54 |
5,100 | ¥9.10821 | ¥46,451.87 |