0369200403 | ||
---|---|---|
DigiKey Part Number | WM26612-ND | |
Manufacturer | ||
Manufacturer Product Number | 0369200403 | |
Description | PICOEZMATE 4 CIRCUIT 300MM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.047" (1.20mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.31000 | ¥23.31 |
10 | ¥20.48200 | ¥204.82 |
100 | ¥16.29390 | ¥1,629.39 |
1,000 | ¥13.50076 | ¥13,500.76 |
2,500 | ¥12.56969 | ¥31,424.22 |