6 Position Rectangular Housing Connector Plug Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Natural
Molex - Glow Wire Connector Testing

0366430005

DigiKey Part Number
WM17860-ND
Manufacturer
Manufacturer Product Number
0366430005
Description
CONN PLUG HSG 6POS GLOW WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
0366430005 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Natural
Part Status
Active
Features
Glow Wire Compliant
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Row Spacing
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,012
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥4.97900¥49.79
25¥4.66440¥116.61
50¥4.44100¥222.05
100¥4.22760¥422.76
250¥3.96264¥990.66
500¥3.77344¥1,886.72
1,000¥3.59315¥3,593.15
3,000¥3.32509¥9,975.27
Manufacturers Standard Package