


0366440005 | |
|---|---|
DigiKey Part Number | WM17862-ND |
Manufacturer | |
Manufacturer Product Number | 0366440005 |
Description | CONN RCPT HSG 6POS GLOW WIRE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0366440005 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥7.02900 | ¥70.29 |
| 25 | ¥6.58960 | ¥164.74 |
| 50 | ¥6.27360 | ¥313.68 |
| 100 | ¥5.97420 | ¥597.42 |
| 250 | ¥5.59976 | ¥1,399.94 |
| 500 | ¥5.33216 | ¥2,666.08 |
| 1,000 | ¥5.07753 | ¥5,077.53 |
| 2,500 | ¥4.75968 | ¥11,899.20 |


