
0355240920 | |
|---|---|
DigiKey Part Number | WM5375-ND |
Manufacturer | |
Manufacturer Product Number | 0355240920 |
Description | CONN HSG PLUG 9POS NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Blade Type Power Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0355240920 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Color Natural |
Series | Stacking Direction Multiple |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Note Contacts Sold Separately |
Connector Type Plug | Material - Insulation Polybutylene Terephthalate (PBT) |
Contact Type Female Blade Socket, Male Blade | Operating Temperature -40°C ~ 120°C |
Number of Positions 9 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥11.68700 | ¥116.87 |
| 25 | ¥10.95600 | ¥273.90 |
| 50 | ¥10.43120 | ¥521.56 |
| 100 | ¥9.93330 | ¥993.33 |
| 250 | ¥9.31068 | ¥2,327.67 |
| 700 | ¥8.65801 | ¥6,060.61 |
| 1,400 | ¥8.24486 | ¥11,542.80 |
| 2,800 | ¥7.85154 | ¥21,984.31 |









