


0351500614 | |
|---|---|
DigiKey Part Number | WM24938-ND |
Manufacturer | |
Manufacturer Product Number | 0351500614 |
Description | CONN HSG RCPT 6POS 7.30MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Blade Type Power Housing Connector Receptacle Blue 0.287" (7.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351500614 Models |
Category | Row Spacing 0.307" (7.80mm) |
Manufacturer Molex | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Blue |
Part Status Active | Stacking Direction Top to Bottom and Side to Side |
Connector Type Receptacle | Fastening Type Locking Ramp |
Contact Type Female Blade Socket, Male Blade | Note Contacts Sold Separately |
Number of Positions 6 | Material - Insulation Polybutylene Terephthalate (PBT), Polyester |
Pitch 0.287" (7.30mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 9,000 | ¥4.13682 | ¥37,231.38 |














