0348240126 | ||
---|---|---|
DigiKey Part Number | 0348240126-ND | |
Manufacturer | ||
Manufacturer Product Number | 0348240126 | |
Description | CONN RCPT HSG 12POS 2.00MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0348240126 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.37200 | ¥73.72 |
130 | ¥6.14377 | ¥798.69 |
1,040 | ¥4.91519 | ¥5,111.80 |
2,600 | ¥4.45436 | ¥11,581.34 |