



0330014005 | |
|---|---|
DigiKey Part Number | 900-0330014005TR-ND - Tape & Reel (TR) 900-0330014005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330014005 |
Description | CONN SOCKET 20-22AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 20-22 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.13000 | ¥3.13 |
| 10 | ¥2.67700 | ¥26.77 |
| 25 | ¥2.51040 | ¥62.76 |
| 50 | ¥2.39040 | ¥119.52 |
| 100 | ¥2.27670 | ¥227.67 |
| 250 | ¥2.13364 | ¥533.41 |
| 500 | ¥2.03176 | ¥1,015.88 |
| 1,000 | ¥1.93471 | ¥1,934.71 |
| 2,500 | ¥1.81345 | ¥4,533.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥1.68637 | ¥11,804.59 |
| 14,000 | ¥1.60590 | ¥22,482.60 |
| 21,000 | ¥1.56063 | ¥32,773.23 |
| 35,000 | ¥1.50543 | ¥52,690.05 |
| 49,000 | ¥1.47014 | ¥72,036.86 |












