0194390005 | |
---|---|
DigiKey Part Number | 900-0194390005TR-ND - Tape & Reel (TR) 900-0194390005CT-ND - Cut Tape (CT) 900-0194390005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0194390005 |
Description | .250X.032 LOCKING QD VIBRAKRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.300" (7.62mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.300" (7.62mm) | |
Tab Thickness | 0.015" (0.38mm) | |
Tab Length | - | |
Length - Overall | 0.960" (24.38mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.39100 | ¥33.91 |
100 | ¥2.63950 | ¥263.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.01131 | ¥3,016.96 |
3,000 | ¥1.88559 | ¥5,656.77 |
7,500 | ¥1.82275 | ¥13,670.62 |
10,500 | ¥1.69704 | ¥17,818.92 |
15,000 | ¥1.67189 | ¥25,078.35 |
37,500 | ¥1.63418 | ¥61,281.75 |