Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/8 CL103 | Alpha Wire | 410 | F2213/8CL103-ND | ¥70.29000 | Parametric Equivalent |
| F221B3/8 CL100 | Alpha Wire | 564 | A038C-4-ND | ¥42.10000 | Parametric Equivalent |
| FP301-3/8-48"-CLEAR-12 PCS | 3M | 16 | 3M161445-ND | ¥62.49000 | Parametric Equivalent |
| FP301-3/8-48"-CLEAR-125 PCS | 3M | 1,029 | 3M161444-ND | ¥55.72000 | Parametric Equivalent |
| FP301-3/8-48"-CLEAR-HDR-12 PCS | 3M | 0 | FP301-3/8-48"-CLEAR-HDR-12PCS-ND | ¥41.42300 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.52632 | ¥4,526.32 |











