Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-3/8-48"-CLEAR-12 PCS

DigiKey Part Number
3M161445-ND
Manufacturer
Manufacturer Product Number
FP301-3/8-48"-CLEAR-12 PCS
Description
HEATSHRINK 3/8"X4' CLR 1=1PC 48"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.49000¥62.49
2¥57.46000¥114.92
3¥54.72000¥164.16
5¥51.43800¥257.19
7¥49.38571¥345.70
10¥47.30300¥473.03
Manufacturers Standard Package
Alternate Color
HEATSHRINK 3/8"X4' BLK 1=1PC 48"
In-Stock: 325
Unit Price: ¥62.49000