Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670135 | |
|---|---|
DigiKey Part Number | 0192670135-ND |
Manufacturer | |
Manufacturer Product Number | 0192670135 |
Description | HEATSHRINK 3/16" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.187" (4.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5053042067 | TE Connectivity Raychem Cable Protection | 0 | 484-5053042067-ND | ¥25.44000 | Parametric Equivalent |
| F2213/16 BK103 | Alpha Wire | 11,535 | F2213/16BK103-ND | ¥50.65000 | Parametric Equivalent |
| F221B3/16 BK100 | Alpha Wire | 8,523 | A316B-4-ND | ¥31.72000 | Parametric Equivalent |
| F221V3/16 BK100 | Alpha Wire | 856 | F221V3/16BK100-ND | ¥34.20000 | Parametric Equivalent |
| F221V3/16 BK103 | Alpha Wire | 336 | F221V3/16BK103-ND | ¥41.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥3.55960 | ¥711.92 |













