0192670139 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 413
Unit Price: ¥21.61000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 954
Unit Price: ¥43.22000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 727
Unit Price: ¥31.10000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 47
Unit Price: ¥50.65000
Datasheet

Parametric Equivalent


3M
In Stock: 1,385
Unit Price: ¥41.91000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥34.69640
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4
Unit Price: ¥47.66000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ¥30.67834
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 138
Unit Price: ¥24.40000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ¥2.71081
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ¥9.66183
Datasheet
Image for 0192670139 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670139

DigiKey Part Number
0192670139-ND
Manufacturer
Manufacturer Product Number
0192670139
Description
HEATSHRINK 3/16" X 4' CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.093" (2.36mm)
Mfr
Recovered Wall Thickness
0.020" (0.51mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
4.00' (1.22m)
Base Product Number
Inner Diameter - Supplied
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A2 3/16 CLEAR 4FTSumitomo Electric Interconnect Products, Inc.4132786-A23/16CLEAR4FT-ND¥21.61000Parametric Equivalent
F2213/16 CL103Alpha Wire954F2213/16CL103-ND¥43.22000Parametric Equivalent
F221B3/16 CL100Alpha Wire727A316C-4-ND¥31.10000Parametric Equivalent
FP-301-3/16-CLEAR-4'-BOX3M0FP-301-3/16-CLEAR-4'-BOX-ND¥0.00000Parametric Equivalent
FP-301-3/16-CLEAR-4'-BULK3M0FP-301-3/16-CLEAR-4'-BULK-ND¥0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥5.18865¥1,037.73
Manufacturers Standard Package
Alternate Color
HEATSHRINK 3/16" X 4' BLACK
In-Stock: 0
Unit Price: ¥3.55960
HEATSHRINK 3/16" X 4' WHITE
In-Stock: 0
Unit Price: ¥2.86990
HEATSHRINK 3/16" X 4' BLUE
In-Stock: 0
Unit Price: ¥3.34570
HEATSHRINK 3/16" X 4' YELLOW
In-Stock: 0
Unit Price: ¥2.86990