
FP301-3/16-48"-BLACK-25 PCS | |
|---|---|
DigiKey Part Number | 3M161389-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/16-48"-BLACK-25 PCS |
Description | HEATSHRINK 3/16" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.80000 | ¥49.80 |
| 2 | ¥45.81000 | ¥91.62 |
| 3 | ¥43.63333 | ¥130.90 |
| 5 | ¥41.02600 | ¥205.13 |
| 7 | ¥39.38571 | ¥275.70 |
| 10 | ¥37.72800 | ¥377.28 |








