0192130034 | ||
---|---|---|
DigiKey Part Number | 0192130034-ND | |
Manufacturer | ||
Manufacturer Product Number | 0192130034 | |
Description | CONN WIRE PIN TERM 10-12AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Wire Pin Terminal Connector 10-12 AWG Avikrimp Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.107" (2.72mm) Dia | |
Length - Pin | 0.460" (11.68mm) | |
Length - Overall | 1.130" (28.70mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.225" (5.72mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | 0.550" (13.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.99612 | ¥7,490.30 |