0191930899 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5,168
Unit Price: ¥4.75000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,280
Unit Price: ¥6.18000
Datasheet

Parametric Equivalent


Molex
In Stock: 31,848
Unit Price: ¥2.40000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,226
Unit Price: ¥4.38000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9
Unit Price: ¥32.32000
Datasheet

Parametric Equivalent


3M
In Stock: 937
Unit Price: ¥2.42000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,905
Unit Price: ¥4.03000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 577
Unit Price: ¥50.31000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,700
Unit Price: ¥4.92000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 762
Unit Price: ¥8.33000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 446
Unit Price: ¥2.51000
Datasheet

Parametric Equivalent


3M
In Stock: 860
Unit Price: ¥2.42000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4,141
Unit Price: ¥3.31000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930899

DigiKey Part Number
0191930899-ND
Manufacturer
Manufacturer Product Number
0191930899
Description
CONN RING CIRC 10-12AWG #3/8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.056" (26.82mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Thickness
0.040" (1.02mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.598" (15.19mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190690243Molex5,168WM14211CT-ND¥4.75000Parametric Equivalent
0191930139Molex1,280WM7015CT-ND¥6.18000Parametric Equivalent
0192030492Molex31,848WM19891-ND¥2.40000Parametric Equivalent
0191930137Molex1,22623-0191930137-ND¥4.38000Parametric Equivalent
1-33220-2TE Connectivity AMP Connectors9A100417CT-ND¥32.32000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 1,193 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.97102¥7,427.55
Manufacturers Standard Package

Other Suppliers on DigiKey

1,193In Stock
Ships from WEC