Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930139

DigiKey Part Number
WM7015TR-ND - Tape & Reel (TR)
WM7015CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191930139
Description
CONN RING CIRC 10-12AWG #3/8
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930139 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.056" (26.82mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Thickness
0.040" (1.02mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.598" (15.19mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190690243Molex5,158WM14211CT-ND¥4.74000Parametric Equivalent
0192030492Molex31,848WM19891-ND¥2.40000Parametric Equivalent
0191930137Molex1,22623-0191930137-ND¥4.74000Parametric Equivalent
1-33220-2TE Connectivity AMP Connectors1A100417CT-ND¥32.29000Parametric Equivalent
13-383M6773M158470-ND¥2.42000Parametric Equivalent
In-Stock: 280
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.17000¥6.17
10¥5.26900¥52.69
25¥4.93800¥123.45
50¥4.70020¥235.01
100¥4.47560¥447.56
250¥4.19524¥1,048.81
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.30154¥2,150.77
1,000¥4.09614¥4,096.14
1,500¥3.98056¥5,970.84
2,500¥3.83964¥9,599.10
3,500¥3.74957¥13,123.49
5,000¥3.65641¥18,282.05
Manufacturers Standard Package