
30972 | |
|---|---|
DigiKey Part Number | A28309-ND |
Manufacturer | |
Manufacturer Product Number | 30972 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 30972 Models |
Category | Length - Overall 1.098" (27.89mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.593" (15.06mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.03000 | ¥4.03 |
| 10 | ¥3.38400 | ¥33.84 |
| 25 | ¥3.17280 | ¥79.32 |
| 50 | ¥3.02060 | ¥151.03 |
| 100 | ¥2.87570 | ¥287.57 |
| 250 | ¥2.69552 | ¥673.88 |
| 500 | ¥2.56678 | ¥1,283.39 |
| 1,000 | ¥2.44413 | ¥2,444.13 |
| 2,500 | ¥2.29103 | ¥5,727.58 |



