Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-13-38

DigiKey Part Number
19-HT-13-38-ND
Manufacturer
Manufacturer Product Number
HT-13-38
Description
CONN RING CIRC 10-12AWG #3/8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Butted Seam, High Temperature
Stud/Tab Size
3/8 Stud
Contact Material
Steel
Thickness
0.040" (1.02mm)
Contact Finish
Nickel
Width - Outer Edges
0.610" (15.49mm)
Base Product Number
Length - Overall
0.990" (25.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13-383M9373M158470-ND¥2.42000Parametric Equivalent
0190690243Molex5,168WM14211CT-ND¥4.75000Parametric Equivalent
0191930137Molex1,22623-0191930137-ND¥4.38000Parametric Equivalent
0191930139Molex1,280WM7015CT-ND¥6.18000Parametric Equivalent
0192030492Molex31,848WM19891-ND¥2.40000Parametric Equivalent
In-Stock: 860
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.42000¥2.42
10¥2.04100¥20.41
25¥1.91600¥47.90
50¥1.82280¥91.14
100¥1.73510¥173.51
250¥1.62620¥406.55
500¥1.54848¥774.24
1,000¥1.47453¥1,474.53
3,000¥1.36444¥4,093.32
Manufacturers Standard Package