0191410084 | ||
---|---|---|
DigiKey Part Number | WM22972TR-ND - Tape & Reel (TR) WM22972CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0191410084 | |
Description | CONN SPADE TERM 10-12AWG #8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 Stud Spade Terminal Connector Crimp 10-12 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.812" (20.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.301" (7.65mm) | |
Length - Termination | 0.245" (6.22mm) | |
Tongue Inside Opening | 0.173" (4.39mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.56100 | ¥25.61 |
100 | ¥1.87670 | ¥187.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.49312 | ¥1,493.12 |
2,000 | ¥1.41628 | ¥2,832.56 |
3,000 | ¥1.36511 | ¥4,095.33 |
5,000 | ¥1.27979 | ¥6,398.95 |
10,000 | ¥1.19447 | ¥11,944.70 |
25,000 | ¥1.13474 | ¥28,368.50 |
50,000 | ¥1.10915 | ¥55,457.50 |