Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M10 Stud | |
Width - Outer Edges | - | |
Length - Overall | 1.075" (27.31mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Natural | |
Contact Finish | Tin | |
Contact Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.99600 | ¥29.96 |
100 | ¥2.33310 | ¥233.31 |
1,000 | ¥1.83323 | ¥1,833.23 |
2,500 | ¥1.66656 | ¥4,166.40 |