SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
142-0801-801
142-0801-801
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0801-801

DigiKey Part Number
J10196-ND
Manufacturer
Manufacturer Product Number
142-0801-801
Description
CONN SMA PLUG STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
142-0801-801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Board Edge, End Launch
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
18 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,699
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥161.87000¥161.87
10¥137.52500¥1,375.25
25¥128.91400¥3,222.85
50¥122.75960¥6,137.98
100¥116.90360¥11,690.36
250¥109.59000¥27,397.50
500¥104.36548¥52,182.74
Manufacturers Standard Package