SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
CONSMA013.031
CONSMA013.031

CONSMA013.031

DigiKey Part Number
CONSMA013.031-ND
Manufacturer
Manufacturer Product Number
CONSMA013.031
Description
CONN SMA PLUG STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
CONSMA013.031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Board Edge, End Launch
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
132413Amphenol RF144ACX1919-ND¥157.05000Similar
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.79000¥48.79
10¥44.57500¥445.75
25¥42.42520¥1,060.63
100¥40.35760¥4,035.76
250¥38.86900¥9,717.25
Manufacturers Standard Package