Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





0191310035 | |
|---|---|
DigiKey Part Number | WM14245TR-ND - Tape & Reel (TR) WM14245CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191310035 |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.291" (7.39mm) | Length - Ring Center to Termination 0.207" (5.26mm) |
Length - Overall 0.785" (19.94mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.173" (4.39mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191310035 | Molex | 0 | WM14245CT-ND | ¥3.40000 | Parametric Equivalent |
| 0191310036 | Molex | 0 | WM13773-ND | ¥2.60000 | Parametric Equivalent |
| 0191390011 | Molex | 0 | WM13778-ND | ¥3.04000 | Parametric Equivalent |
| 0191390012 | Molex | 2,240 | WM19822CT-ND | ¥4.21000 | Parametric Equivalent |
| 0191390013 | Molex | 1,664 | WM19823-ND | ¥3.49000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.40000 | ¥3.40 |
| 10 | ¥2.89200 | ¥28.92 |
| 25 | ¥2.70720 | ¥67.68 |
| 50 | ¥2.57840 | ¥128.92 |
| 100 | ¥2.45490 | ¥245.49 |
| 250 | ¥2.30124 | ¥575.31 |
| 500 | ¥2.19112 | ¥1,095.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.18354 | ¥3,275.31 |
| 3,000 | ¥2.07924 | ¥6,237.72 |
| 4,500 | ¥2.02060 | ¥9,092.70 |
| 7,500 | ¥1.94907 | ¥14,618.03 |
| 10,500 | ¥1.90335 | ¥19,985.17 |
| 15,000 | ¥1.85607 | ¥27,841.05 |







