Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
0191390011
0191390011
Molex - Quixon Quick Disconnect Terminals

0191390011

DigiKey Part Number
WM13778-ND
Manufacturer
Manufacturer Product Number
0191390011
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Red
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Insulation Diameter
0.140" (3.56mm)
Stud/Tab Size
8 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.291" (7.39mm)
Length - Ring Center to Termination
0.207" (5.26mm)
Length - Overall
0.785" (19.94mm)
Tongue Inside Opening
0.146" (3.71mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 17,660 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.56900¥25.69
25¥2.40640¥60.16
50¥2.29020¥114.51
100¥2.18090¥218.09
250¥2.04376¥510.94
500¥1.94600¥973.00
1,000¥1.85297¥1,852.97
3,000¥1.71465¥5,143.95
Manufacturers Standard Package

Other Suppliers on DigiKey

17,660In Stock
Ships from WEC