


0191390012 | |
|---|---|
DigiKey Part Number | WM19822TR-ND - Tape & Reel (TR) WM19822CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191390012 |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191390012 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.140" (3.56mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.291" (7.39mm) | Length - Ring Center to Termination 0.207" (5.26mm) |
Length - Overall 0.785" (19.94mm) | Tongue Inside Opening 0.146" (3.71mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.21000 | ¥4.21 |
| 10 | ¥3.58100 | ¥35.81 |
| 25 | ¥3.35200 | ¥83.80 |
| 50 | ¥3.19260 | ¥159.63 |
| 100 | ¥3.04040 | ¥304.04 |
| 250 | ¥2.84916 | ¥712.29 |
| 500 | ¥2.71308 | ¥1,356.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.70316 | ¥4,054.74 |
| 3,000 | ¥2.57406 | ¥7,722.18 |
| 4,500 | ¥2.50148 | ¥11,256.66 |
| 7,500 | ¥2.41295 | ¥18,097.12 |
| 10,500 | ¥2.35636 | ¥24,741.78 |
| 15,000 | ¥2.29784 | ¥34,467.60 |



