0191290038 | ||
---|---|---|
DigiKey Part Number | 900-0191290038TR-ND - Tape & Reel (TR) 900-0191290038CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0191290038 | |
Description | CONN SPADE TERM 18-22AWG #6 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 6 Stud Spade Terminal Connector Crimp 18-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.245" (6.22mm) | |
Length - Overall | 0.560" (14.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.207" (5.26mm) | |
Length - Termination | 0.165" (4.19mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.51900 | ¥15.19 |
100 | ¥1.09270 | ¥109.27 |
1,000 | ¥0.85517 | ¥855.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.58800 | ¥1,176.00 |