4 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Stud Spade Terminal Connector Crimp 18-22 AWG
Molex - Quixon Quick Disconnect Terminals

0191290053

DigiKey Part Number
WM19810-ND
Manufacturer
Manufacturer Product Number
0191290053
Description
CONN SPADE TERM 18-22AWG #4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191290053 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Length - Ring Center to Termination
0.183" (4.65mm)
Stud/Tab Size
4 Stud
Length - Termination
0.165" (4.19mm)
Width - Outer Edges
0.187" (4.75mm)
Tongue Inside Opening
0.119" (3.02mm)
Length - Overall
0.502" (12.75mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,301
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.83500¥18.35
25¥1.71520¥42.88
50¥1.63300¥81.65
100¥1.55510¥155.51
250¥1.45788¥364.47
500¥1.38804¥694.02
1,000¥1.32171¥1,321.71
3,000¥1.22305¥3,669.15
Manufacturers Standard Package