Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0190770023 | |
|---|---|
DigiKey Part Number | WM22951-ND |
Manufacturer | |
Manufacturer Product Number | 0190770023 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190770023 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Inner Teeth, Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.169" (4.29mm) |
Width - Outer Edges 0.385" (9.78mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.930" (23.62mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190750015 | Molex | 2,976 | WM19787-ND | ¥2.51000 | Parametric Equivalent |
| 0190750016 | Molex | 9,307 | WM19788CT-ND | ¥2.78000 | Parametric Equivalent |
| 0190750021 | Molex | 4,237 | 0190750021-ND | ¥2.86000 | Parametric Equivalent |
| 0190750022 | Molex | 14,477 | 900-0190750022CT-ND | ¥2.60000 | Parametric Equivalent |
| 0190770017 | Molex | 475 | 0190770017-ND | ¥3.85000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.58000 | ¥3.58 |
| 10 | ¥3.05300 | ¥30.53 |
| 25 | ¥2.86480 | ¥71.62 |
| 50 | ¥2.72700 | ¥136.35 |
| 100 | ¥2.59630 | ¥259.63 |
| 250 | ¥2.43376 | ¥608.44 |
| 500 | ¥2.31754 | ¥1,158.77 |
| 1,000 | ¥2.20679 | ¥2,206.79 |
| 3,000 | ¥2.04205 | ¥6,126.15 |










