
320627 | |
|---|---|
DigiKey Part Number | A09035-ND |
Manufacturer | |
Manufacturer Product Number | 320627 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320627 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Heavy Duty, Serrated Termination |
Part Status Active | Color Yellow, Black Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.046" (26.57mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.12000 | ¥10.12 |
| 10 | ¥8.58600 | ¥85.86 |
| 25 | ¥8.04680 | ¥201.17 |
| 50 | ¥7.66180 | ¥383.09 |
| 100 | ¥7.29570 | ¥729.57 |
| 250 | ¥6.83856 | ¥1,709.64 |
| 500 | ¥6.51176 | ¥3,255.88 |
| 1,000 | ¥6.20083 | ¥6,200.83 |
| 2,500 | ¥5.81265 | ¥14,531.62 |





