


0190750016 | |
|---|---|
DigiKey Part Number | WM19788TR-ND - Tape & Reel (TR) WM19788CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190750016 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190750016 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Inner Teeth |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.900" (22.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.78000 | ¥2.78 |
| 10 | ¥2.33700 | ¥23.37 |
| 25 | ¥2.18800 | ¥54.70 |
| 50 | ¥2.08420 | ¥104.21 |
| 100 | ¥1.98400 | ¥198.40 |
| 250 | ¥1.85932 | ¥464.83 |
| 500 | ¥1.77052 | ¥885.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.76443 | ¥2,646.64 |
| 3,000 | ¥1.68015 | ¥5,040.45 |
| 4,500 | ¥1.63276 | ¥7,347.42 |
| 7,500 | ¥1.57495 | ¥11,812.12 |
| 10,500 | ¥1.53801 | ¥16,149.11 |
| 15,000 | ¥1.49980 | ¥22,497.00 |



