Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190750015

DigiKey Part Number
WM19787-ND
Manufacturer
Manufacturer Product Number
0190750015
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190750015 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Inner Teeth
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
8 Stud
Contact Finish
Electro-Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.900" (22.86mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,873
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.51000¥2.51
10¥2.14900¥21.49
25¥2.01240¥50.31
50¥1.91600¥95.80
100¥1.82370¥182.37
250¥1.70892¥427.23
500¥1.62726¥813.63
1,000¥1.54956¥1,549.56
3,000¥1.43386¥4,301.58
Manufacturers Standard Package