Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.674" (17.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.29700 | ¥12.97 |
100 | ¥0.93420 | ¥93.42 |
1,000 | ¥0.73129 | ¥731.29 |
5,000 | ¥0.65005 | ¥3,250.25 |
10,000 | ¥0.58910 | ¥5,891.00 |