Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190740001

DigiKey Part Number
WM13746-ND
Manufacturer
Manufacturer Product Number
0190740001
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190740001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.674" (17.12mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Inner Teeth, Serrated Termination
Stud/Tab Size
6 Stud
Contact Material
Brass
Thickness
0.050" (1.27mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,405
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.52000¥1.52
10¥1.32500¥13.25
25¥1.24280¥31.07
50¥1.18180¥59.09
100¥1.12540¥112.54
250¥1.05464¥263.66
500¥1.00434¥502.17
1,000¥0.95625¥956.25
3,000¥0.88487¥2,654.61
Manufacturers Standard Package